CAD | USD

Obsolete item.
PT79SR, Vertical Mount
PT79SR152V
Digi-Key Part Number
296-20303-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT79SR152V
Supplier
Description
DC DC CONVERTER -5.2V 1.5A
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1.5A -9.2V - -30V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Voltage - Input (Min)
-9.2V
Voltage - Input (Max)
-30V
Voltage - Output 1
-5.2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.90"" L x 0.31"" W x 0.94"" H (22.9mm x 7.9mm x 23.9mm)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
296-20303
PT79SR152V-ND
Standard Package25