PT79SR, Surface Mount

PT79SR152ST

Digi-Key Part Number
296-32206-2-ND - Tape & Reel (TR)
296-32206-1-ND - Cut Tape (CT)
296-32206-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PT79SR152ST
Supplier
Description
DC DC CONVERTER -5.2V 1.5A
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -5.2V - - 1.5A -9.2V - -30V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
-9.2V
Voltage - Input (Max)
-30V
Voltage - Output 1
-5.2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 60°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
3-SIP Module
Size / Dimension
0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
296-32206-2
PT79SR152ST-ND
Standard Package200