PT78NR112H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78NR152H

Digi-Key Part Number
296-20266-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT78NR152H
Supplier
Description
DC DC CONVERTER -5.2V 1A
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -5.2V - - 1A 7V - 25V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
25V
Voltage - Output 1
-5.2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.94" L x 0.90" W x 0.31" H (23.9mm x 22.9mm x 7.9mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580

Additional Resources
AttributeDescription
Other Names
-PT78NR152H-NDR
-296-20266
296-20266
2156-PT78NR152H-TI
296-20266-NDR
-PT78NR152H-ND
TEXTISPT78NR152H
-296-20266-ND
PT78NR152H-ND
Standard Package25