PT78NR112S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT78NR108ST

Digi-Key Part Number
PT78NR108ST-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
PT78NR108ST
Supplier
Description
DC DC CONVERTER -8V
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -8V - - 550mA 7V - 21V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
21V
Voltage - Output 1
-8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
550mA
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other NamesPT78NR108ST-NDR
Standard Package200