CAD | USD

Obsolete item.
PT6470
PT6474A
Digi-Key Part Number
PT6474A-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT6474A
Supplier
Description
DC DC CONVERTER 1.8V
Detailed Description
Non-Isolated PoL Module DC DC Converter Output 1.8V 14A - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Voltage - Input (Min)
-
Voltage - Input (Max)
-
Voltage - Output 1
1.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
14A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-
Efficiency
91%
Mounting Type
Through Hole, Right Angle
Package / Case
12-SIP Module
Size / Dimension
1.71" L x 0.84" W x 0.32" H (43.4mm x 21.3mm x 8.1mm)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Standard Package21