PT6213D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6213D

Digi-Key Part Number
PT6213D-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT6213D
Supplier
Description
DC DC CONVERTER 3.3V 2A
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V - - 2A 9V - 26V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
26V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole, Right Angle
Package / Case
12-SIP Module
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580

Other Suppliers on Digi-Key

12,600In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-PT6213D-ND
-PT6213D-NDR
PT6213D-NDR
2156-PT6213D-TI
TEXTISPT6213D
Standard Package12
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R-723.3DRecom Power111945-2129-ND$36.54000Similar