CAD | USD

Obsolete item.
PT6102C
PT6102C
Digi-Key Part Number
PT6102C-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT6102C
Supplier
Description
DC DC CONVERTER 3.3V
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 9V - 26V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Voltage - Input (Min)
9V
Voltage - Input (Max)
26V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
12-SIP SMD Module
Size / Dimension
-
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package12