CAD | USD

Obsolete item.
PT5041N
PT5048N
Digi-Key Part Number
PT5048N-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT5048N
Supplier
Description
DC DC CONVERTER 12.6V
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12.6V 1A 4.75V - 11.6V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
11.6V
Voltage - Output 1
12.6V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
-
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package35