CAD | USD

cms-photo-not-available

PT4856N

Digi-Key Part Number
2156-PT4856N-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT4856N
Supplier
Description
DC-DC POWER SUPPLY MODULE
Detailed Description
Isolated Module DC DC Converter Output 5V 3.3V 1.5V 10A, 10A, 10A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
3.3V
Voltage - Output 3
1.5V
Current - Output (Max)
10A, 10A, 10A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
26-SIP Module
Size / Dimension
-
Number of Outputs
3
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8504.40.9580
Tray
QtyUnit PriceExt Price
3$127.89000$383.67
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2156-PT4856N-TI
Standard Package6