CAD | USD

28-SSOP
PGA2500IDBR
Digi-Key Part Number
296-39147-2-ND - Tape & Reel (TR)
296-39147-1-ND - Cut Tape (CT)
296-39147-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PGA2500IDBR
Supplier
Description
IC AMP CLASS AB MONO 28SSOP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 28-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
±4.75V ~ 5.25V
Features
Differential Inputs, Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

1,613 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$22.25000$22.25
10$20.44900$204.49
25$19.60200$490.05
100$16.42290$1,642.29
250$15.36336$3,840.84
500$14.30382$7,151.91
Additional Resources
AttributeDescription
Other Names
296-39147-2
PGA2500IDBR-ND
Standard Package1,000