SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

PDRV5053VAQDBZT

Digi-Key Part Number
PDRV5053VAQDBZT-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
PDRV5053VAQDBZT
Supplier
Description
SENSOR HALL ANALOG SOT23-3
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±9mT
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package250