28DPID

PCM54JP

Digi-Key Part Number
PCM54JP-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PCM54JP
Supplier
Description
IC DAC/AUDIO 16BIT 28DIP
Detailed Description
DAC, Audio 16 b - Parallel 28-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
14
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±4.75V ~ 15.75V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
2156-PCM54JP-TI
PCM54JP-NDR
Standard Package12