CAD | USD

20-TSSOP

PCM5100APWR

Digi-Key Part Number
296-36705-2-ND - Tape & Reel (TR)
296-36705-1-ND - Cut Tape (CT)
296-36705-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PCM5100APWR
Supplier
Description
IC DAC 16/24/32BIT 384K 20TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Resolution (Bits)
16 b, 24 b, 32 b
Sampling Rate (Per Second)
384k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 3.46V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
20-TSSOP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

5,179 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-36705-2
PCM5100APWR-ND
Standard Package2,000