RGA-20-VQFN Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1771RGARG4

Digi-Key Part Number
PCM1771RGARG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
PCM1771RGARG4
Supplier
Description
IC DAC/AUDIO 24BIT 50K 20VQFN
Detailed Description
DAC, Audio 24 b 50k I²S 20-VQFN (4.2x4.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
50k
Data Interface
I²S
Voltage Supply Source
Single Supply
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN
Supplier Device Package
20-VQFN (4.2x4.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCM1771RGARochester Electronics, LLC7,0002156-PCM1771RGA-TI-ND$2.98442Similar