
PCIE16X-800EVK/NOPB | ||
---|---|---|
Digi-Key Part Number | PCIE16X-800EVK/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | PCIE16X-800EVK/NOPB | |
Description | KIT EVAL CARD DS80PCI800 | |
Detailed Description | DS80PCI800 Transceiver, PCI Express Interface Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Interface | |
Function | Transceiver, PCI Express | |
Embedded | - | |
Utilized IC / Part | DS80PCI800 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1 |
HTSUS | 9030.90.6600 |
Attribute | Description |
---|---|
Standard Package | 1 |