CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
GHK-216-BGA Pkg

PCI6612ZHK

Digi-Key Part Number
2156-PCI6612ZHK-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PCI6612ZHK
Supplier
Description
PCMCIA BUS CONTROLLER, PBGA216
Detailed Description
PCI CardBus Controller IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™ PCI Interface 216-BGA MICROSTAR (16x16)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Obsolete
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
216-LFBGA
Supplier Device Package
216-BGA MICROSTAR (16x16)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
57$6.39544$364.54
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2156-PCI6612ZHK-TI
Standard Package90