CAD | USD

cms-photo-not-available
PCF8574DWR
Digi-Key Part Number
296-13108-2-ND
296-13108-1-ND
296-13108-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberPCF8574DWR
DescriptionIC I/O EXPANDER I2C 8B 16SOIC
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionI/O Expander 8 I²C 100kHz 16-SOIC
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
8
Interface
I²C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC
Clock Frequency
100kHz
Base Product NumberPCF857
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,739 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.56000$2.56
10$2.28700$22.87
25$2.17080$54.27
100$1.66700$166.70
250$1.47312$368.28
500$1.39556$697.78
1,000$1.08543$1,085.43
Additional Resources
AttributeDescription
Other Names296-13108-1
Standard Package1