16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP
16-TSSOP, 4040064

PCA8550PWR

Digi-Key Part Number
296-9632-2-ND - Tape & Reel (TR)
296-9632-1-ND - Cut Tape (CT)
296-9632-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PCA8550PWR
Supplier
Description
IC MULTIPLEXER 1 X 4:4 16TSSOP
Detailed Description
Multiplexer 1 x 4:4 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
2mA, 2mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
296-9632-6
-PCA8550PWRE4
296-9632-1-NDR
-PCA8550PWRE4-NDR
-PCA8550PWR-NDR
296-9632-2-NDR
-296-9632-1-ND
296-9632-2
-296-9632-1
296-9632-1
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCA8550PW,118NXP USA Inc.6,330568-3633-1-ND$2.39000Direct