OPT101P-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT101P-J

Digi-Key Part Number
OPT101P-J-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OPT101P-J
Supplier
Description
SENSOR OPT 650NM AMBIENT 8SOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Optical Sensor Ambient 650nm Voltage 8-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Ambient
Wavelength
650nm
Proximity Detection
No
Output Type
Voltage
Voltage - Supply
2.7V ~ 36V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$27.55000$27.55
5$17.89000$89.45
10$16.10100$161.01
25$14.31200$357.80
50$13.23880$661.94
100$12.52300$1,252.30

Additional Resources
AttributeDescription
Other Names
OPT101P-J-NDR
2156-OPT101P-J
TEXTISOPT101P-J
OPT101PJ
-OPT101P-JG4
-OPT101P-J-NDR
-OPT101P-JG4-NDR
-OPT101P-J-ND
Standard Package50