CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
NX7002BKS115

OPA360AIDCKTG4

Digi-Key Part Number
2156-OPA360AIDCKTG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA360AIDCKTG4
Supplier
Description
OPERATIONAL AMPLIFIER
Detailed Description
Video Amp 1 Reconstruction Filter SC-70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Applications
Reconstruction Filter
Output Type
Rail-to-Rail
Slew Rate
-
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Number of Circuits
1
Current - Supply
6 mA
Current - Output / Channel
80 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.33.0001
Bulk
QtyUnit PriceExt Price
740$0.49474$366.11
Additional Resources
AttributeDescription
Other Names
2156-OPA360AIDCKTG4
2156-OPA360AIDCKTG4-TITR-ND
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA361AIDCKRTexas Instruments3,535296-39128-1-ND$1.12000Similar