CAD | USD

8-SOIC
OPA2277UA/2K5
Digi-Key Part Number
296-23667-2-ND - Tape & Reel (TR)
296-23667-1-ND - Cut Tape (CT)
296-23667-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA2277UA/2K5
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Amplifier Circuit - 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
-
Slew Rate
0.8V/µs
Current - Supply
790µA
Voltage - Supply, Single/Dual (±)
4V ~ 36V, ±2V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
2
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
20 µV
Current - Output / Channel
35 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

9,779 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$6.63000$6.63
10$5.95500$59.55
25$5.62960$140.74
100$4.62860$462.86
250$4.15324$1,038.31
500$4.00312$2,001.56
1,000$3.32759$3,327.59
Additional Resources
AttributeDescription
Other Names
296-23667-2
296-23667-2-NDR
296-35913-2
296-35913-2-ND
OPA2277UA/2K5-ND
OPA2277UA/2K5-NDR
OPA2277UA/2K5E4
OPA2277UA/2K5E4-ND
OPA2277UA/2K5G4
OPA2277UA2K5
Standard Package2,500