CAD | USD

8-SOIC
OPA1611AIDR
Digi-Key Part Number
296-47811-2-ND - Tape & Reel (TR)
296-47811-1-ND - Cut Tape (CT)
296-47811-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA1611AIDR
Supplier
Description
IC AUDIO 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Audio Amplifier 1 Circuit 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Audio
Output Type
-
Slew Rate
27V/µs
Current - Supply
3.6mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Gain Bandwidth Product
80MHz
Current - Input Bias
60nA
Voltage - Input Offset
100µV
Current - Output / Channel
62mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

3,222 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-47811-2
OPA1611AIDR-ND
Standard Package2,500