CAD | USD

RGP-20-PQFP Pkg

ONET8501VRGPT

Digi-Key Part Number
296-21958-2-ND - Tape & Reel (TR)
296-21958-1-ND - Cut Tape (CT)
296-21958-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ONET8501VRGPT
Supplier
Description
IC LASER DRVR 11.3GB 3.6V 20QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 2.95V ~ 3.6V 20-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Laser Diode Driver (Fiber Optic)
Data Rate
11.3Gbps
Voltage - Supply
2.95V ~ 3.6V
Current - Modulation
24mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Number of Channels
1
Current - Supply
90mA
Current - Bias
20mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Price and Procurement

4,623 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-21958-2
ONET8501VRGPTG4
ONET8501VRGPTG4-ND
Standard Package250