CAD | USD

Obsolete item.
cms-photo-not-available

ONET4291TAYS

Digi-Key Part Number
ONET4291TAYS-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ONET4291TAYS
Supplier
Description
IC TRANSIMPEDANCE AMP DIE
Detailed Description
Transimpedance Amplifier IC Optical Networks Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Obsolete
Type
Transimpedance Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1