AM1707BZKBA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAPL137DZKB4

Digi-Key Part Number
296-42784-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OMAPL137DZKB4
Supplier
Description
IC MPU OMAP-L1X 456MHZ 256BGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 456MHz 256-BGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
456MHz
Co-Processors/DSP
Signal Processing; C674x, System Control; CP15
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Package / Case
256-BGA
Supplier Device Package
256-BGA (17x17)
Additional Interfaces
HPI, I²C, McASP, MMC/SD, SPI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
90$35.56622$3,200.96
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
OMAPL137DZKB4-ND
-296-42784-ND
296-42784
Standard Package90