MSPM0L1304SRTRR | |
---|---|
DigiKey Part Number | 296-MSPM0L1304SRTRRTR-ND - Tape & Reel (TR) 296-MSPM0L1304SRTRRCT-ND - Cut Tape (CT) 296-MSPM0L1304SRTRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304SRTRR |
Description | 32-MHZ ARM CORTEX-M0+ MCU WITH 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 16-WQFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x2) | |
Package / Case | 16-WFQFN | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.26100 | $12.61 |
25 | $1.13960 | $28.49 |
100 | $1.00580 | $100.58 |
250 | $0.94176 | $235.44 |
500 | $0.90324 | $451.62 |
1,000 | $0.87150 | $871.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83231 | $2,496.93 |
6,000 | $0.81313 | $4,878.78 |
9,000 | $0.80353 | $7,231.77 |
15,000 | $0.79288 | $11,893.20 |