CAD | USD

64-VQFN
MSP432P401RIRGCR
Digi-Key Part Number
296-45565-2-ND - Tape & Reel (TR)
296-45565-1-ND - Cut Tape (CT)
296-45565-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP432P401RIRGCR
Supplier
Description
IC MCU 32BIT 256KB FLASH 64VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MSP432™ Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-VQFN (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, IrDA, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.7V
Data Converters
A/D 14x14b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Number of I/O
48
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,869 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.