CAD | USD

NCD9812FBR2G

MSC1212Y2PAGT

Digi-Key Part Number
2156-MSC1212Y2PAGT-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
MSC1212Y2PAGT
Supplier
Description
8-BIT, FLASH, 8051 CPU, 40MHZ
Detailed Description
ADC and DAC: MCU Based - 1k Serial, Parallel 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Type
ADC and DAC: MCU Based
Resolution (Bits)
-
Sampling Rate (Per Second)
1k
Data Interface
Serial, Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Number of Channels
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
7$53.57714$375.04
Additional Resources
AttributeDescription
Other Names
2156-MSC1212Y2PAGT
2156-MSC1212Y2PAGT-TITR-ND
Standard Package250