40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-DIP
40-DIP Pkg

MM5483N

Digi-Key Part Number
MM5483N-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
MM5483N
Supplier
Description
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Detailed Description
LCD Driver 40-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, Alphanumeric and Bar Graph
Interface
Serial
Digits or Characters
4.5 Digits
Voltage - Supply
3V ~ 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package9
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM5453VX/NOPBTexas Instruments3,990296-49060-1-ND$8.51000Similar
MM5452V/NOPBTexas Instruments223MM5452V/NOPB-ND$11.87000Similar
MM5483V/NOPBTexas Instruments736MM5483V/NOPB-ND$9.57000Similar
MM5453V/NOPBTexas Instruments281MM5453V/NOPB-ND$9.18000Similar