40-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-DIP Pkg
40-DIP

MM5453N

Digi-Key Part Number
MM5453N-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
MM5453N
Supplier
Description
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Detailed Description
LCD Driver 40-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, Alphanumeric and Bar Graph
Interface
Serial
Digits or Characters
4.5 Digits
Voltage - Supply
3V ~ 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-DIP
1 (Unlimited)
EAR99
8542.39.0001