16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232D

Digi-Key Part Number
296-6936-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
MAX232D
Supplier
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$2.43000$2.43
10$2.17800$21.78
25$2.06760$51.69
100$1.69820$169.82
250$1.58736$396.84
500$1.40278$701.39
1,000$1.21891$1,218.91

Additional Resources
AttributeDescription
Other Names
-MAX232DG4
296-6936-5
2156-MAX232D
-MAX232DE4-NDR
-MAX232DG4-NDR
TEXTISMAX232D
-MAX232D-NDR
-296-6936-5
-296-6936-5-ND
-MAX232DE4
927-MAX232D
927-MAX232D-ND
Standard Package40
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX202CDTexas Instruments1,529296-26136-5-ND$2.43000Direct
TRS202ECDTexas Instruments415296-34661-5-ND$2.21000Direct
TRS232DTexas Instruments322TRS232D-ND$2.64000Direct