CAD | USD

16-SOIC
16-SOIC
16-SOIC
MAX202CDR
Digi-Key Part Number
296-18480-2-ND - Tape & Reel (TR)
296-18480-1-ND - Cut Tape (CT)
296-18480-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MAX202CDR
Supplier
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2/2 Transceiver RS232 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOIC
Receiver Hysteresis
500mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,802 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-18480-2
MAX202CDRG4
MAX202CDRG4-ND
Standard Package2,500