


LP38858SX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-49807-2-ND - Tape & Reel (TR) 296-49807-1-ND - Cut Tape (CT) 296-49807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38858SX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38858SX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 8.5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |
| 10 | $4.34000 | $43.40 |
| 25 | $3.98560 | $99.64 |
| 100 | $3.59650 | $359.65 |
| 250 | $3.41108 | $852.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.29934 | $1,649.67 |
| 1,000 | $3.20734 | $3,207.34 |
| 1,500 | $3.16127 | $4,741.90 |
| 2,500 | $3.11023 | $7,775.57 |
| 3,500 | $3.08040 | $10,781.40 |
| 5,000 | $3.05171 | $15,258.55 |

