CAD | USD

Obsolete item.
8-LLP, LDC08A

LP2987ILDX-5.0/NOPB

Digi-Key Part Number
LP2987ILDX-5.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LP2987ILDX-5.0/NOPB
Supplier
Description
IC REG LINEAR 5V 200MA 8WSON
Detailed Description
Linear Voltage Regulator IC 1 Output 200mA 8-WSON (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
200mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Number of Regulators
1
Current - Quiescent (Iq)
120µA
Current - Supply (Max)
3.7mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
LP2987ILDX-5.0
LP2987ILDX-5.0-ND
Standard Package4,500