10-MSOP
10-MSOP
10-TFSOP

LMV982IDGSR

Digi-Key Part Number
296-17949-2-ND - Tape & Reel (TR)
296-17949-1-ND - Cut Tape (CT)
296-17949-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMV982IDGSR
Supplier
Description
IC OPAMP GP 2 CIRCUIT 10VSSOP
Detailed Description
General Purpose Amplifier Circuit Rail-to-Rail 10-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5V, ±0.9V ~ 2.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-17949-1-ND
-LMV982IDGSRG4-NDR
296-17949-2-NDR
2156-LMV982IDGSR-TITR
296-17949-2
296-17949-1
296-17949-6
-LMV982IDGSRE4-NDR
-LMV982IDGSR-NDR
-296-17949-1
296-17949-1-NDR
-LMV982IDGSRE4
-LMV982IDGSRG4
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMV982MM/NOPBTexas Instruments60,915LMV982MM/NOPBCT-ND$2.51000Similar
LMV982MMX/NOPBTexas Instruments62,660LMV982MMX/NOPB-ND$1.40759Similar