CAD | USD

10-DFN
LMV242LD/NOPB
Digi-Key Part Number
LMV242LD/NOPBTR-ND
LMV242LD/NOPBCT-ND
LMV242LD/NOPBDKR-ND
ManufacturerTexas Instruments
Manufacturer Product NumberLMV242LD/NOPB
DescriptionIC RF PWR CNTRL PA 2GHZ 10WSON
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionRF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL
Frequency
450MHz ~ 2GHz
Features
Dual Output, Quad Band
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product NumberLMV242
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,137 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.00000$3.00
10$2.70500$27.05
25$2.41520$60.38
100$2.17390$217.39
250$1.93228$483.07
500$1.69074$845.37
Additional Resources
AttributeDescription
Other Names
LMV242LD/NOPBTR
LMV242LDNOPB
Standard Package1,000