CAD | USD

SDE06A
LMR10515XSD/NOPB
Digi-Key Part Number
296-46437-2-ND - Tape & Reel (TR)
296-46437-1-ND - Cut Tape (CT)
296-46437-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMR10515XSD/NOPB
Supplier
Description
IC REG BUCK ADJ 1.5A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
4.5V
Current - Output
1.5A
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

401 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-46437-2
LMR10515XSD/NOPB-ND
Standard Package1,000