64-WFQFN Exposed Pad

LMK04806BISQE/NOPB

Digi-Key Part Number
LMK04806BISQE/NOPBTR-ND - Tape & Reel (TR)
LMK04806BISQE/NOPBCT-ND - Cut Tape (CT)
LMK04806BISQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMK04806BISQE/NOPB
Supplier
Description
IC CLOCK DUAL PLL 64WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Jitter Cleaner
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:14
Differential - Input:Output
Yes/Yes
Frequency - Max
1.536GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$28.89000$28.89
10$26.54500$265.45
25$25.44520$636.13
100$22.70720$2,270.72
Tape & Reel (TR)
QtyUnit PriceExt Price
250$22.70720$5,676.80
Additional Resources
AttributeDescription
Other Names
-LMK04806BISQE-NDR
LMK04806BISQE/NOPBDKR
LMK04806BISQE/NOPBTR
LMK04806BISQE/NOPBCT
*LMK04806BISQE/NOPB
LMK04806BISQENOPB
Standard Package250