12-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH9226IRRLR

Digi-Key Part Number
296-LMH9226IRRLRTR-ND - Tape & Reel (TR)
296-LMH9226IRRLRCT-ND - Cut Tape (CT)
296-LMH9226IRRLRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMH9226IRRLR
Supplier
Description
LMH9226IRRLR/T FERT SETUP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Amplifier IC General Purpose 2.3GHz ~ 2.9GHz 12-WQFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.3GHz ~ 2.9GHz
P1dB
17.5dBm
Gain
17dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
84mA
Test Frequency
2.6GHz
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-WQFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.26000$4.26
10$3.82300$38.23
25$3.61520$90.38
100$3.13310$313.31
250$2.97244$743.11
500$2.66718$1,333.59
1,000$2.65262$2,652.62
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.65262$7,957.86
Additional Resources
AttributeDescription
Other Names
296-LMH9226IRRLRCT
296-LMH9226IRRLRDKR
296-LMH9226IRRLRTR
Standard Package3,000