8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6629SDE/NOPB

Digi-Key Part Number
LMH6629SDE/NOPBTR-ND - Tape & Reel (TR)
LMH6629SDE/NOPBCT-ND - Cut Tape (CT)
LMH6629SDE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMH6629SDE/NOPB
Supplier
Description
IC OPAMP VFB 1 CIRCUIT 8WSON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Voltage Feedback Amplifier 1 Circuit - 8-WSON (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
-
Slew Rate
1600V/µs
-3db Bandwidth
900 MHz
Current - Input Bias
15 µA
Voltage - Input Offset
150 µV
Current - Supply
15.5mA
Current - Output / Channel
250 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$6.54632$1,636.58
500$5.87398$2,936.99
1,000$5.84196$5,841.96
Cut Tape (CT)
QtyUnit PriceExt Price
1$9.38000$9.38
10$8.42200$84.22
25$7.96200$199.05
100$6.90010$690.01
Digi-Reel®
QtyUnit PriceExt Price
1$9.38000$9.38
10$8.42200$84.22
25$7.96200$199.05
100$6.90010$690.01
Additional Resources
AttributeDescription
Other Names
LMH6629SDE/NOPBDKR
NATNSCLMH6629SDE/NOPB
LMH6629SDE/NOPBTR
LMH6629SDE/NOPBCT
-LMH6629SDE-NDR
LMH6629SDE/NOPB-ND
LMH6629SDENOPB
2156-LMH6629SDE/NOPB-TI
Standard Package250