CAD | USD

8-VSSOP
LM75AIMME/NOPB
Digi-Key Product Number
LM75AIMME/NOPBTR-ND
LM75AIMME/NOPBCT-ND
LM75AIMME/NOPBDKR-ND
ManufacturerTexas Instruments
Manufacturer Product NumberLM75AIMME/NOPB
DescriptionSENSOR DIGITAL -55C-125C 8VSSOP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionTemperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-VSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I²C
Voltage - Supply
2.7V ~ 5.5V
Resolution
8 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product NumberLM75
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,935 In Stock
Can ship immediately
Factory Stock: 10,000
Price BreakUnit PriceExtended Price
1$2.99000$2.99
5$2.82200$14.11
10$2.41900$24.19
25$1.93480$48.37
50$1.77360$88.68
100$1.61220$161.22
Additional Resources
AttributeDescription
Other Names
LM75AIMME/NOPB-ND
LM75AIMME/NOPBTR
LM75AIMMENOPB
Standard Package250