LM74721QDRRRQ1

DigiKey Part Number
296-LM74721QDRRRQ1TR-ND - Tape & Reel (TR)
296-LM74721QDRRRQ1CT-ND - Cut Tape (CT)
296-LM74721QDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74721QDRRRQ1
Description
AUTOMOTIVE, TVS LESS LOW IQ REVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
27 µA
Voltage - Supply
3V ~ 65V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x3)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.85021$5,550.63
Manufacturers Standard Package