CAD | USD

SOT-23-5
LM7301IM5/NOPB
Digi-Key Part Number
LM7301IM5/NOPBTR-ND - Tape & Reel (TR)
LM7301IM5/NOPBCT-ND - Cut Tape (CT)
LM7301IM5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM7301IM5/NOPB
Supplier
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
1.25V/µs
Current - Supply
720µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 32V, ±0.9V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Circuits
1
Gain Bandwidth Product
4MHz
Current - Input Bias
103nA
Voltage - Input Offset
40µV
Current - Output / Channel
11.7mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

28,799 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
LM7301IM5/NOPBTR
LM7301IM5NOPB
Standard Package1,000