CAD | USD

SOT-23-5
LM71QCIMF/NOPB
Digi-Key Part Number
296-LM71QCIMF/NOPBTR-ND - Tape & Reel (TR)
296-LM71QCIMF/NOPBCT-ND - Cut Tape (CT)
296-LM71QCIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM71QCIMF/NOPB
Supplier
Description
SENSOR DIGITAL -40C-150C SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
13 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.5°C (-2°C, 3°C)
Test Condition
-10°C ~ 65°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
LM71QCIMF/NOPBTR
LM71QCIMF/NOPBTR-ND
LM71QCIMFNOPB
LM71QCIMFTR
LM71QCIMFTR-ND
Standard Package1,000