cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4927SDBD

Digi-Key Part Number
LM4927SDBD-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4927SDBD
Supplier
Description
BOARD EVALUATION LM4927SD
Detailed Description
LM4927 series 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Board Type
Fully Populated
Utilized IC / Part
LM4927
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.6600
Additional Resources
AttributeDescription
Standard Package1