CAD | USD

Obsolete item.
TLE1411A
LM4922TL/NOPB
Digi-Key Part Number
LM4922TL/NOPBTR-ND - Tape & Reel (TR)
LM4922TL/NOPBCT-ND - Cut Tape (CT)
LM4922TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4922TL/NOPB
Supplier
Description
IC AMP CLSS AB STER 80MW 14DSBGA
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
80mW x 1 @ 16Ohm
Voltage - Supply
1.6V ~ 4.2V
Features
Depop, Differential Inputs, Shutdown, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-DSBGA
Package / Case
14-WFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
LM4922TL/NOPBTR
LM4922TLNOPB
Standard Package250