SOT-23-3
SOT-23-3
SOT-23-3

LM4050BIM3-4.1/NOPB

Digi-Key Part Number
LM4050BIM3-4.1/NOPBTR-ND - Tape & Reel (TR)
LM4050BIM3-4.1/NOPBCT-ND - Cut Tape (CT)
LM4050BIM3-4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4050BIM3-4.1/NOPB
Supplier
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.57000$3.57
10$3.20400$32.04
25$3.02320$75.58
100$2.57550$257.55
250$2.41836$604.59
500$2.11606$1,058.03
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.99629$1,996.29
Additional Resources
AttributeDescription
Other Names
LM4050BIM3-4.1TR-NDR
LM4050BIM3-4.1/NOPBDKR
LM4050BIM341NOPB
LM4050BIM3-4.1CT-NDR
LM4050BIM3-4.1/NOPBCT
2156-LM4050BIM3-4.1/NOPB-TI
LM4050BIM3-4.1/NOPBTR
*LM4050BIM3-4.1/NOPB
Standard Package1,000
Substitutes (78)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM4040C50IDBZTTexas Instruments779296-27987-1-ND$2.20000Similar
TL4050A41IDBZRTexas Instruments3,970296-22787-1-ND$3.40000Similar
LM4040C20QDBZRTexas Instruments8,766296-20886-1-ND$0.75679Similar
TL4050A41IDBZTTexas Instruments3,500296-41829-1-ND$4.17000Similar
TL4050C25IDBZRTexas Instruments309296-22815-1-ND$1.93000Similar