CAD | USD

SC70-5
LM4040C50IDCKR
Digi-Key Part Number
296-20893-2-ND - Tape & Reel (TR)
296-20893-1-ND - Cut Tape (CT)
296-20893-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4040C50IDCKR
Supplier
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Shunt Voltage Reference IC ±0.5% SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Current - Output
15 mA
Current - Cathode
95 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,064 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.31000$1.31
10$1.17100$11.71
25$1.11160$27.79
100$0.85350$85.35
250$0.75424$188.56
500$0.71454$357.27
1,000$0.55575$555.75
Additional Resources
AttributeDescription
Other Names
296-20893-2
LM4040C50IDCKRE4
LM4040C50IDCKRE4-ND
LM4040C50IDCKRG4
LM4040C50IDCKRG4-ND
Standard Package3,000