CAD | USD

8-MSOP
LM3881MM/NOPB
Digi-Key Product Number
LM3881MM/NOPBTR-ND
LM3881MM/NOPBCT-ND
LM3881MM/NOPBDKR-ND
ManufacturerTexas Instruments
Manufacturer Product NumberLM3881MM/NOPB
DescriptionIC POWER SUPPLY SEQUENCER 8VSSOP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionPower Supply Controller Power Supply Sequencer 8-VSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-VSSOP
Current - Supply
80µA
Base Product NumberLM3881
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,869 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.33000$2.33
10$2.08600$20.86
25$1.98000$49.50
100$1.52030$152.03
250$1.34356$335.89
500$1.27282$636.41
Additional Resources
AttributeDescription
Other Names
LM3881MM/NOPBTR
LM3881MMNOPB
LM3881MMTR
LM3881MMTR-ND
Standard Package1,000