
LM3880QMFX-1AB/NOPB | ||
---|---|---|
Digi-Key Part Number | LM3880QMFX-1AB/NOPB-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LM3880QMFX-1AB/NOPB | |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Power Supply Controller Automotive, Power Supply Sequencer SOT-23-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Applications | Automotive, Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Powering FPGA |
PCN Design/Specification | |
Manufacturer Product Page | LM3880QMFX-1AB/NOPB Specifications |
HTML Datasheet | LM3880-Q1 Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21073 | $3,632.19 |
Attribute | Description |
---|---|
Other Names | TEXTISLM3880QMFX-1AB/NOPB 2156-LM3880QMFX-1AB/NOPB |
Standard Package | 3,000 |